-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2842XMK-ADJL/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2842XMK-ADJL/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
887 In Stock |
|
$1.9453 / $3.6700 | Buy Now |
DISTI #
926-M2842XMKADJLNOPB
|
Mouser Electronics | Switching Voltage Regulators 600MA-42V INPUT STEP DOWN DC/DC REG A 926-L2842XMKXADJLNPB RoHS: Compliant | 6869 |
|
$1.9500 / $3.6700 | Buy Now |
DISTI #
V72:2272_07270536
|
Arrow Electronics | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 Container: Cut Strips | Americas - 290 |
|
$1.8620 / $2.6300 | Buy Now |
DISTI #
79052692
|
Verical | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 290 |
|
$1.8620 / $2.6300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5331 |
|
RFQ | |
DISTI #
LM2842XMK-ADJL/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 350 |
|
$1.6400 / $2.5200 | Buy Now |
|
LCSC | Step-down type Adjustable 765mV34V 600mA 4.5V42V TSOT-23-6 DC-DC Converters ROHS | 66 |
|
$2.3244 / $3.5756 | Buy Now |
|
New Advantage Corporation | Step Down Switching Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2900 |
|
$1.7700 / $2.5000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2007 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2842XMK-ADJL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2842XMK-ADJL/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum input voltage that can be applied to the LM2842XMK-ADJL/NOPB is 15V. Exceeding this voltage may cause damage to the device.
The output voltage of the LM2842XMK-ADJL/NOPB can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the LM2842XMK-ADJL/NOPB to operate is 7V. However, the recommended minimum input voltage is 8V for optimal performance.
The LM2842XMK-ADJL/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation at high temperatures.
To ensure the stability of the LM2842XMK-ADJL/NOPB output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.