-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2841YMK-ADJL/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2841YMK-ADJL/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
458 In Stock |
|
$1.7162 / $3.2800 | Buy Now |
DISTI #
926-M2841YMKADJLNOPB
|
Mouser Electronics | Switching Voltage Regulators 300MA-42V INPUT STEP DOWN DC/DC REG A 926-L2841YMKXADJLNPB RoHS: Compliant | 16097 |
|
$1.7100 / $3.2800 | Buy Now |
DISTI #
J56:1989_00060779
|
Arrow Electronics | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2418 | Europe - 1000 |
|
$1.6140 / $1.7930 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
LM2841YMK-ADJL/NOP
|
TME | PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 0.765÷34VDC, 0.3A Min Qty: 1 | 0 |
|
$2.5100 / $3.4500 | RFQ |
|
Chip Stock | 6000 |
|
RFQ | ||
|
LCSC | Step-down type 765mV34V 4.5V42V 300mA TSOT-23-6L DC-DC Converters ROHS | 84 |
|
$1.8404 / $2.9827 | Buy Now |
|
New Advantage Corporation | TSOT 6/A/100/300/600 mA Input Step-Down DC/DC Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 381 |
|
$9.3500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5954 |
|
RFQ | |
|
Win Source Electronics | LM2840/LM2841/LM2842/ LM2840-Q1/LM2841-Q1/LM2842-Q1 100/300/600 mA 42V Input Step-Down DC/DC Regulator in Thin SOT | IC REG BUCK ADJ 300MA TSOT23-6 | 6001 |
|
$2.5029 / $3.7549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2841YMK-ADJL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2841YMK-ADJL/NOPB
Texas Instruments
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2841YMK-ADJL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2841YMK-ADJL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2840YQMKX/NOPB | Texas Instruments | $1.3203 | SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 | LM2841YMK-ADJL/NOPB vs LM2840YQMKX/NOPB |
LM2841YMK-ADJL | Texas Instruments | Check for Price | 0.525A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO6, TSOT-6 | LM2841YMK-ADJL/NOPB vs LM2841YMK-ADJL |
LM2841YMK-ADJL/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, , TSOT-6, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2841YMK-ADJL/NOPB |
LM2841YMK-ADJL | National Semiconductor Corporation | Check for Price | IC 0.525 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-6, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2841YMK-ADJL |
LM2840YQMKX/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, , TSOT-6, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2840YQMKX/NOPB |
LM2840YQMKX | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2840YQMKX |
LM2840YQMK | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2840YQMK |
LM2840YQMK/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, , TSOT-6, Switching Regulator or Controller | LM2841YMK-ADJL/NOPB vs LM2840YQMK/NOPB |
LM2840YQMK/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 | LM2841YMK-ADJL/NOPB vs LM2840YQMK/NOPB |
The maximum input voltage that can be applied to the LM2841YMK-ADJL/NOPB is 15V. Exceeding this voltage may cause damage to the device.
The output voltage of the LM2841YMK-ADJL/NOPB can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the LM2841YMK-ADJL/NOPB to operate is 4.5V. Operating the device below this voltage may cause instability or failure.
The LM2841YMK-ADJL/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures.
To ensure the stability of the LM2841YMK-ADJL/NOPB output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.