-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 0.525 A SWITCHING REGULATOR, 750 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-6, Switching Regulator or Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2841XMK-ADJL by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 692 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.3A TSOT23-6 / Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 30000 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2841XMK-ADJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2841XMK-ADJL
Texas Instruments
IC 0.525 A SWITCHING REGULATOR, 750 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-6, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.525 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LM2841XMK-ADJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2841XMK-ADJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2841XMK-ADJL/NOPB | Texas Instruments | $1.8680 | 4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125 | LM2841XMK-ADJL vs LM2841XMK-ADJL/NOPB |
The maximum input voltage that can be applied to the LM2841XMK-ADJL is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
The output voltage of the LM2841XMK-ADJL can be adjusted by connecting a resistor divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.25V x (1 + R1/R2).
The minimum input voltage required for the LM2841XMK-ADJL to operate is 7V, but it's recommended to keep it above 8V for optimal performance.
The LM2841XMK-ADJL is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliable operation and prevent overheating.
To protect the LM2841XMK-ADJL from input voltage transients, it's recommended to add a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input pin. This will help to absorb or clamp voltage spikes and prevent damage to the device.