-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4A SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2825N-5.0 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2825N-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2825N-5.0
Texas Instruments
2.4A SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.24 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for LM2825N-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2825N-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2825N-5.0 | National Semiconductor Corporation | Check for Price | IC 1.2 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24, Switching Regulator or Controller | LM2825N-5.0 vs LM2825N-5.0 |
The maximum input voltage that can be applied to the LM2825N-5.0 is 12V, but it's recommended to keep it below 10V for reliable operation.
Yes, the LM2825N-5.0 can be used as a voltage regulator for a microcontroller, but ensure the output current requirement of the microcontroller is within the 500mA rating of the LM2825N-5.0.
To ensure the stability of the output voltage, use a minimum output capacitance of 10uF and an ESR (Equivalent Series Resistance) of less than 5 ohms, as recommended in the datasheet.
The dropout voltage of the LM2825N-5.0 is approximately 1.5V, which means the input voltage should be at least 1.5V higher than the output voltage for proper regulation.
The LM2825N-5.0 is rated for operation up to 125°C, but the output current rating decreases as the temperature increases. Ensure the device is properly heat-sinked and the output current is derated accordingly.