-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2772SD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2772SD/NOPBCT-ND
|
DigiKey | IC REG CHARGE PUMP 1.2V 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3987 / $0.9600 | Buy Now |
DISTI #
926-LM2772SD/NOPB
|
Mouser Electronics | Switching Voltage Regulators Low-Ripple Switched Capacitor Step-Down RoHS: Compliant | 962 |
|
$0.3980 / $0.9600 | Buy Now |
DISTI #
86279364
|
Verical | Charge Pump STPDN 1.2V 150mA 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 617 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.5605 / $0.6079 | Buy Now |
|
Rochester Electronics | LM2772 Low-Ripple Switched Capacitor Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3350 / $0.5403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2772SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2772SD/NOPB
Texas Instruments
Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2772SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2772SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2772SD | Texas Instruments | Check for Price | SWITCHED CAPACITOR REGULATOR, 1500kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10 | LM2772SD/NOPB vs LM2772SD |
The maximum input voltage that can be applied to the LM2772SD/NOPB is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input capacitor (if used) as close to the VIN pin as possible.
The minimum input voltage required for the LM2772SD/NOPB to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
The LM2772SD/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating and ensure reliable operation.
The output voltage of the LM2772SD/NOPB can be calculated using the formula: VOUT = 1.23V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.