Part Details for LM27222SD/NOPB by National Semiconductor Corporation
Results Overview of LM27222SD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27222SD/NOPB Information
LM27222SD/NOPB by National Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM27222SD/NOPB | Texas Instruments | High-Speed 4.5A Synchronous MOSFET Driver 8-WSON -40 to 125 | |
LM2901N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP -40 to 85 | |
LP339N/NOPB | Texas Instruments | Ultra-Low Power Quad Comparator 14-PDIP 0 to 70 |
Price & Stock for LM27222SD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 230 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 184 |
|
$0.9100 / $2.6000 | Buy Now |
Part Details for LM27222SD/NOPB
LM27222SD/NOPB CAD Models
LM27222SD/NOPB Part Data Attributes
|
LM27222SD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27222SD/NOPB
National Semiconductor Corporation
IC 3.2 A HALF BRDG BASED MOSFET DRIVER, DSO8, LEAD FREE, LLP-8, MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, LLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM27222SD/NOPB
This table gives cross-reference parts and alternative options found for LM27222SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27222SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM27222SDX/NOPB | National Semiconductor Corporation | Check for Price | IC,DUAL MOSFET DRIVER,LLCC,8PIN,PLASTIC | LM27222SD/NOPB vs LM27222SDX/NOPB |