-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26CIM5-SHA/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM26CIM5-SHA/NOPBCT-ND
|
DigiKey | THERMOSTAT 70DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3225 In Stock |
|
$0.5817 / $1.0500 | Buy Now |
DISTI #
926-LM26CIM5SHANOPB
|
Mouser Electronics | Thermostats Accurate Factory Pre set Thermostat RoHS: Compliant | 1809 |
|
$0.5940 / $0.9700 | Buy Now |
DISTI #
V72:2272_07270220
|
Arrow Electronics | Preset Thermostat 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 Container: Cut Strips | Americas - 364 |
|
$0.5579 / $0.5939 | Buy Now |
DISTI #
61564966
|
Verical | Preset Thermostat 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2202 | Americas - 364 |
|
$0.5579 / $0.5730 | Buy Now |
|
LCSC | SOT-23-5 Thermostat Switches ROHS | 231 |
|
$0.6550 / $1.1728 | Buy Now |
|
Vyrian | Sensors & Transducers | 6214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26CIM5-SHA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26CIM5-SHA/NOPB
Texas Instruments
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM26CIM5-SHA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26CIM5-SHA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM26CIM5-SHA | Texas Instruments | Check for Price | SOT-23, ?3?C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125 | LM26CIM5-SHA/NOPB vs LM26CIM5-SHA |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good copper pour and thermal vias to dissipate heat efficiently.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-precision voltage reference, and minimize noise and interference in the circuit.
The LM26CIM5 can operate from -40°C to 150°C, but the accuracy of the temperature measurement may degrade at extreme temperatures.
Yes, the LM26CIM5 is suitable for high-reliability applications due to its high accuracy, low drift, and robust design, making it suitable for automotive, industrial, and medical applications.
The LM26CIM5 can be easily interfaced with a microcontroller using an analog-to-digital converter (ADC) or a dedicated temperature measurement IC, and communicating through a serial interface such as I2C or SPI.