-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2678S-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2678SDX-5.0/NOPB | Texas Instruments | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4110
|
Newark | Ic, Dc/Dc Converter, 5A, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:7Pins, Output Current:5A, Output Voltage Nom.:5V, Switching Frequency:260Khz, Operating Rohs Compliant: Yes |Texas Instruments LM2678S-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$6.2200 / $7.8000 | Buy Now |
DISTI #
LM2678S-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 5A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1635 In Stock |
|
$3.8077 / $6.6900 | Buy Now |
DISTI #
926-LM2678S-5.0/NOPB
|
Mouser Electronics | Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-LM2678SX50NOPB RoHS: Compliant | 5449 |
|
$3.6700 / $6.6900 | Buy Now |
DISTI #
LM2678S-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 5VDC, 5A, TO263-7, SMD Min Qty: 1 | 263 |
|
$4.0500 / $5.6400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1878 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 5A TO263-7 | 2875 |
|
$5.0050 / $7.5074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2678S-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2678S-5.0/NOPB
Texas Instruments
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.89 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2678S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2678S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2678SX-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER 8V to 40V, 5A High Efficiency Step-Down DC/DC Switching Regulator 7-DDPAK/TO-263 -40 to 125 | LM2678S-5.0/NOPB vs LM2678SX-5.0 |
The maximum input voltage that can be applied to the LM2678S-5.0/NOPB is 15V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 22uF with an ESR of 0.05 ohms or less, and to place the capacitor close to the output pin of the device.
The maximum output current that the LM2678S-5.0/NOPB can provide is 3A. Exceeding this current may cause the device to overheat or shut down.
The output voltage ripple of the LM2678S-5.0/NOPB can be calculated using the formula: ΔVout = (Iout x Rl) / (f x C), where ΔVout is the output voltage ripple, Iout is the output current, Rl is the load resistance, f is the switching frequency, and C is the output capacitance.
The thermal shutdown temperature of the LM2678S-5.0/NOPB is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.