-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2676SD-3.3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86279269
|
Verical | Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 3A 14-Pin VSON EP T/R RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1501 | Americas - 250 |
|
$5.3625 | Buy Now |
|
Rochester Electronics | LM2676 SIMPLE SWITCHER 8V to 40V, 3A Low Component Count Step-Down Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 250 |
|
$3.4300 / $4.2900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2676SD-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2676SD-3.3
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM2676SD-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2676SD-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2676SD-3.3/NOPB | Texas Instruments | $2.5312 | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | LM2676SD-3.3 vs LM2676SD-3.3/NOPB |
LM2676SDX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | LM2676SD-3.3 vs LM2676SDX-3.3/NOPB |
LM2676SD-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | LM2676SD-3.3 vs LM2676SD-3.3/NOPB |
LM2676SDX-3.3/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | LM2676SD-3.3 vs LM2676SDX-3.3/NOPB |
LM2676SD-3.3 | National Semiconductor Corporation | Check for Price | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | LM2676SD-3.3 vs LM2676SD-3.3 |
LM2676SDX-3.3 | Texas Instruments | Check for Price | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | LM2676SD-3.3 vs LM2676SDX-3.3 |
LM2676SDX-3.3 | National Semiconductor Corporation | Check for Price | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | LM2676SD-3.3 vs LM2676SDX-3.3 |
The maximum input voltage that can be applied to the LM2676SD-3.3 is 15V, but it's recommended to keep it below 12V for reliable operation.
The LM2676SD-3.3 is rated for operation up to 125°C, but the output voltage may decrease at high temperatures. Ensure proper thermal design and heat sinking to maintain reliable operation.
To ensure stability, follow the recommended PCB layout guidelines, use a suitable output capacitor (e.g., 10uF ceramic), and add a 10nF capacitor between the VIN and GND pins.
The minimum input voltage required for the LM2676SD-3.3 to operate is 7.5V, but it's recommended to keep it above 8V for reliable startup and operation.
Yes, the LM2676SD-3.3 can be used in battery-powered devices, but ensure the input voltage remains within the recommended range (7.5V to 12V) and consider adding undervoltage protection to prevent damage.