-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2675N-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4107
|
Newark | Ic, Dc/Dc Converter, 1A, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Frequency:260Khz, Operating Rohs Compliant: Yes |Texas Instruments LM2675N-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2675N-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A 8PDIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1033 In Stock |
|
$3.2693 / $5.8100 | Buy Now |
DISTI #
926-LM2675N-5.0/NOPB
|
Mouser Electronics | Switching Voltage Regulators HIGH EFF 1A STEP- DO WN VLTG REG RoHS: Compliant | 2358 |
|
$2.8500 / $5.3300 | Buy Now |
DISTI #
LM2675N-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 5VDC, 1A, DIP8, THT Min Qty: 1 | 0 |
|
$3.9800 / $5.5700 | RFQ |
|
Vyrian | Other Function Semiconductors | 5528 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 1A 8-DIP | 300 |
|
$3.1289 / $4.6928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2675N-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2675N-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2675N-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2675N-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2675N-5.0EP | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, DIP-8, Switching Regulator or Controller | LM2675N-5.0/NOPB vs LM2675N-5.0EP |
LM2675N-5.0 | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | LM2675N-5.0/NOPB vs LM2675N-5.0 |
The maximum input voltage that can be applied to the LM2675N-5.0/NOPB is 15V. Exceeding this voltage can cause damage to the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 22uF with an ESR of 0.05 ohms or less, and to place the capacitor close to the output pin of the device.
The maximum output current that the LM2675N-5.0/NOPB can provide is 3A. Exceeding this current can cause the device to overheat and potentially fail.
The output voltage ripple of the LM2675N-5.0/NOPB can be calculated using the formula: ΔVout = (Iout x Rl) / (f x C), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and C is the output capacitance.
The thermal shutdown temperature of the LM2675N-5.0/NOPB is 150°C. If the device exceeds this temperature, it will shut down to prevent damage.