-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2672M-ADJ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2672M-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
30 In Stock |
|
$5.2990 / $6.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 175 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR/MOS,SOP,8PIN,PLASTIC | 140 |
|
$2.8000 / $6.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 156 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 8SOIC / LM2672 SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage | 36250 |
|
$3.2652 / $4.8972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2672M-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2672M-ADJ
Texas Instruments
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2672M-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2672M-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2672M-ADJ/NOPB | Texas Instruments | $3.7624 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | LM2672M-ADJ vs LM2672M-ADJ/NOPB |
LM2672M-ADJX | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2672M-ADJ vs LM2672M-ADJX |
LM2672M-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2672M-ADJ vs LM2672M-ADJ/NOPB |
LM2672MX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2672M-ADJ vs LM2672MX-ADJ/NOPB |
LM2672MX-ADJ | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2672M-ADJ vs LM2672MX-ADJ |
LM2672MX-ADJEP | Texas Instruments | Check for Price | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | LM2672M-ADJ vs LM2672MX-ADJEP |
LM2672MX-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | LM2672M-ADJ vs LM2672MX-ADJ |
LM2672M-ADJ/NOPB | Rochester Electronics LLC | Check for Price | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | LM2672M-ADJ vs LM2672M-ADJ/NOPB |
The maximum input voltage that can be applied to the LM2672M-ADJ is 40V. Exceeding this voltage can cause damage to the device.
The output voltage of the LM2672M-ADJ can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the LM2672M-ADJ to operate is 7.5V. The device will not regulate the output voltage if the input voltage is below this threshold.
The LM2672M-ADJ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures.
To protect the LM2672M-ADJ from input voltage transients, a transient voltage suppressor (TVS) diode can be connected between the input and ground. This will help to clamp the input voltage and prevent damage to the device.