-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2663MX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2663MX/NOPB | Texas Instruments | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | |
LM2663MX | Texas Instruments | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2663MXCT-ND
|
DigiKey | IC REG CHRG PUMP INV 200MA 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.2814 / $1.3217 | Buy Now |
|
Vyrian | Other Function Semiconductors | 923 |
|
RFQ | |
|
Win Source Electronics | LM2662/LM2663 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC | 18640 |
|
$1.5401 / $1.9891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2663MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2663MX
Texas Instruments
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2663MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2663MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2663MX/NOPB | Texas Instruments | $1.1202 | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | LM2663MX vs LM2663MX/NOPB |
LM2663M/NOPB | Texas Instruments | $1.3248 | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | LM2663MX vs LM2663M/NOPB |
LM2663M | Texas Instruments | Check for Price | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | LM2663MX vs LM2663M |
LM2663MX/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | LM2663MX vs LM2663MX/NOPB |
The maximum input voltage that can be applied to the LM2663MX is 15V, but it's recommended to keep it below 12V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 5 ohms. Also, keep the input and output capacitors close to the IC to minimize noise and oscillations.
The minimum input voltage required for the LM2663MX to operate is 7.5V, but it's recommended to keep it above 8V for reliable startup and operation.
The LM2663MX is rated for operation up to 125°C, but its performance may degrade at high temperatures. Make sure to derate the output current and voltage according to the temperature derating curve in the datasheet.
The output voltage of the LM2663MX can be calculated using the formula: Vout = 1.23 x (1 + R1/R2), where R1 and R2 are the resistors connected to the feedback pin.