Part Details for LM2663M/NOPB by National Semiconductor Corporation
Results Overview of LM2663M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2663M/NOPB Information
LM2663M/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2663MX/NOPB | Texas Instruments | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | |
LM2663M/NOPB | Texas Instruments | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | |
LM2663MX | Texas Instruments | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 |
Price & Stock for LM2663M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.2A, 75KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 29 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.2A, 75KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 5 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | LM2663 200mA switched capacitor voltage converter with low current shutdown mode RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.1400 / $1.4200 | Buy Now |