-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A High Efficiency Switching Regulator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2651MTC-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3172
|
Newark | Ic, Dc/Dc Converter, 1.5A, Smd, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:14V, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:16Pins, Output Current:1.5A, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |Texas Instruments LM2651MTC-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.5000 / $5.9100 | Buy Now |
DISTI #
LM2651MTC-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
591 In Stock |
|
$2.5311 / $4.6000 | Buy Now |
DISTI #
926-LM2651MTC3.3NOPB
|
Mouser Electronics | Switching Voltage Regulators 1.5A HIGH EFFICIENCY SWITCHING REG A 926-LM2651MTCX33NOPB RoHS: Compliant | 289 |
|
$2.4600 / $4.6000 | Buy Now |
DISTI #
85996522
|
Verical | Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 1301 | Americas - 389 |
|
$3.0750 | Buy Now |
|
Rochester Electronics | LM2651 1.5A High Efficiency Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 389 |
|
$1.9700 / $2.4600 | Buy Now |
DISTI #
LM2651MTC-3.3/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷14VDC, Uout: 3.3VDC, 1.5A, TSSOP16 Min Qty: 1 | 0 |
|
$3.5400 / $4.9600 | RFQ |
|
Vyrian | Other Function Semiconductors | 3333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2651MTC-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2651MTC-3.3/NOPB
Texas Instruments
1.5A High Efficiency Switching Regulator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2651MTC-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2651MTC-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2651MTCX-3.3 | Texas Instruments | Check for Price | 2.6A SWITCHING REGULATOR, 345kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM2651MTC-3.3/NOPB vs LM2651MTCX-3.3 |
The maximum input voltage that can be applied to the LM2651MTC-3.3/NOPB is 15V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
The maximum output current that the LM2651MTC-3.3/NOPB can provide is 500mA. Exceeding this current may cause the device to overheat or malfunction.
To reduce the noise and ripple in the output voltage, it is recommended to use a noise-reducing capacitor (e.g. 10nF) in parallel with the output capacitor. Additionally, using a low-ESR output capacitor and a high-quality input capacitor can also help reduce noise and ripple.
The operating temperature range of the LM2651MTC-3.3/NOPB is -40°C to 125°C. Operating the device outside of this range may affect its performance and reliability.