-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2611AMF/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4097
|
Newark | Ic, Pwm Inverting, 1.4Mhz, Sot23-5, Topology:Inverting, Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.2A, Output Voltage Min:-1.23V, Rohs Compliant: Yes |Texas Instruments LM2611AMF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$2.1900 / $3.9100 | Buy Now |
DISTI #
LM2611AMF/NOPBCT-ND
|
DigiKey | IC REG CUK ADJ 1.2A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2252 In Stock |
|
$2.1144 / $3.9100 | Buy Now |
DISTI #
926-LM2611AMF/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1.4MHZ CUK CONVERTER A 926-LM2611AMFX/NOPB RoHS: Compliant | 6060 |
|
$2.1100 / $3.9100 | Buy Now |
DISTI #
V72:2272_07269880
|
Arrow Electronics | Conv DC-DC 2.7V to 14V Inv Single-Out -1.23V to -36V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2113 Container: Cut Strips | Americas - 644 |
|
$1.9990 / $2.8120 | Buy Now |
DISTI #
88938016
|
Verical | Conv DC-DC 2.7V to 14V Inv Single-Out -1.23V to -36V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 644 |
|
$2.8120 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$1.7920 / $3.5840 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 1800 KHZ SWITCHING FREQ-MAX, PDSO5 | 52 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 1800 KHZ SWITCHING FREQ-MAX, PDSO5 | 44 |
|
$2.3386 / $3.5079 | Buy Now |
DISTI #
LM2611AMF/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: -1.23÷-32VDC, 1.2A Min Qty: 1 | 0 |
|
$2.5600 / $4.3100 | RFQ |
DISTI #
LM2611AMF/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 187 |
|
$1.5300 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2611AMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2611AMF/NOPB
Texas Instruments
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | -1.23 V | |
Output Voltage-Min | -32 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2611AMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2611AMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2611AMFX/NOPB | Texas Instruments | $1.5615 | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 | LM2611AMF/NOPB vs LM2611AMFX/NOPB |
LM2611AMF/NOPB | National Semiconductor Corporation | Check for Price | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | LM2611AMF/NOPB vs LM2611AMF/NOPB |
LM2611AMFX/NOPB | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2611AMF/NOPB vs LM2611AMFX/NOPB |
LM2611AMFX | National Semiconductor Corporation | Check for Price | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2611AMF/NOPB vs LM2611AMFX |
LM2611AMFX | Texas Instruments | Check for Price | 2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | LM2611AMF/NOPB vs LM2611AMFX |
LM2611AMF | National Semiconductor Corporation | Check for Price | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2611AMF/NOPB vs LM2611AMF |
A good PCB layout for the LM2611AMF/NOPB involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure stability, make sure to follow the recommended component values and PCB layout, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the datasheet provides a stability analysis and recommended compensation networks to prevent oscillation.
The LM2611AMF/NOPB has an operating temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. TI recommends following the thermal design guidelines in the datasheet to ensure reliable operation.
Yes, the LM2611AMF/NOPB is qualified for automotive and high-reliability applications. TI provides additional documentation and support for these applications, including AEC-Q100 qualification and PPAP documentation.
TI provides a troubleshooting guide in the datasheet and application notes, which covers common issues and their solutions. Additionally, engineers can use oscilloscopes and other diagnostic tools to identify and fix issues related to the LM2611AMF/NOPB.