-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2599S-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2599S-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
220 In Stock |
|
$4.1121 / $7.0100 | Buy Now |
DISTI #
926-LM2599S-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators Pwr Cnvtr 150KHz 3A SD VTG Reg A 926-LM2599SX33NOPB RoHS: Compliant | 170 |
|
$3.6800 / $8.2600 | Buy Now |
DISTI #
V99:2348_07269856
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 | Americas - 5 |
|
$0.3606 / $1.8952 | Buy Now |
DISTI #
85989801
|
Verical | Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube Min Qty: 85 Package Multiple: 1 Date Code: 1201 | Americas - 405 |
|
$3.5625 / $4.4500 | Buy Now |
|
Rochester Electronics | LM2599 SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 675 |
|
$2.8500 / $3.5600 | Buy Now |
|
LCSC | Step-down type Fixed 3.3V 3A 4.5V40V TO-263-7 DC-DC Converters ROHS | 4 |
|
$12.2129 / $12.8103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2599S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2599S-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2599S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2599S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2599SX-3.3/NOPB | Texas Instruments | $2.5066 | SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | LM2599S-3.3/NOPB vs LM2599SX-3.3/NOPB |
LM2599S-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599S-3.3/NOPB |
LM2599SX-3.3 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599SX-3.3 |
LM2599S-3.3 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599S-3.3 |
LM2599SX-3.3 | Texas Instruments | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7 | LM2599S-3.3/NOPB vs LM2599SX-3.3 |
LM2599SX-3.3/NOPB | Rochester Electronics LLC | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7 | LM2599S-3.3/NOPB vs LM2599SX-3.3/NOPB |
LM2599SX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599SX-3.3/NOPB |
LM2599S-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | LM2599S-3.3/NOPB vs LM2599S-3.3 |
The maximum input voltage that can be applied to the LM2599S-3.3/NOPB is 40V, but it's recommended to keep it below 35V for reliable operation.
The LM2599S-3.3/NOPB has a maximum operating junction temperature of 125°C, but it's recommended to keep it below 85°C for reliable operation. You can use thermal management techniques like heat sinks or thermal interfaces to reduce the temperature.
To ensure the stability of the output voltage, make sure to use the recommended output capacitor value and type (e.g., 10uF ceramic capacitor), and keep the output capacitor close to the output pin. Also, ensure that the input voltage is within the recommended range and the input capacitor is properly sized.
The LM2599S-3.3/NOPB is a switching regulator, and it generates switching noise. If you need a low-noise regulator, consider using a linear regulator or a switching regulator with built-in noise reduction features. You can also use noise reduction techniques like filtering or shielding to minimize the impact of switching noise.
The output current capability of the LM2599S-3.3/NOPB depends on the input voltage, output voltage, and ambient temperature. You can use the datasheet's thermal derating curves and output current vs. input voltage graphs to estimate the maximum output current. As a rule of thumb, the maximum output current is around 1A to 1.5A, but it's recommended to derate the output current based on the specific application requirements.