Part Details for LM2599S-3.3/NOPB by National Semiconductor Corporation
Results Overview of LM2599S-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2599S-3.3/NOPB Information
LM2599S-3.3/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2599S-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021563
|
RS | Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 3.3V, IIB 10nA Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 | RFQ |
DISTI #
87487591
|
Verical | Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube Min Qty: 85 Package Multiple: 1 Date Code: 1001 | Americas - 197 |
|
$4.2250 / $4.4500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 7.5A, 173KHZ SWITCHING FREQ-MAX, BIPOLAR, PSSO7 | 80 |
|
$5.6764 / $9.2049 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 7.5A, 173KHZ SWITCHING FREQ-MAX, BIPOLAR, PSSO7 | 38 |
|
$3.7688 / $7.5375 | Buy Now |
|
Rochester Electronics | LM2599 SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 542 |
|
$2.8500 / $3.5600 | Buy Now |
Part Details for LM2599S-3.3/NOPB
LM2599S-3.3/NOPB CAD Models
LM2599S-3.3/NOPB Part Data Attributes
|
LM2599S-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2599S-3.3/NOPB
National Semiconductor Corporation
IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2599S-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2599S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2599S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2599S-3.3/NOPB | Texas Instruments | $3.0078 | SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | LM2599S-3.3/NOPB vs LM2599S-3.3/NOPB |
LM2599S-3.3 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599S-3.3 |
LM2599SX-3.3/NOPB | Rochester Electronics LLC | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7 | LM2599S-3.3/NOPB vs LM2599SX-3.3/NOPB |
LM2599SX-3.3 | Texas Instruments | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7 | LM2599S-3.3/NOPB vs LM2599SX-3.3 |
LM2599SX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599SX-3.3/NOPB |
LM2599SX-3.3 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, SMT-7, Switching Regulator or Controller | LM2599S-3.3/NOPB vs LM2599SX-3.3 |
LM2599S-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | LM2599S-3.3/NOPB vs LM2599S-3.3 |