Part Details for LM2596T-3.3/LF03 by National Semiconductor Corporation
Results Overview of LM2596T-3.3/LF03 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2596T-3.3/LF03 Information
LM2596T-3.3/LF03 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2596T-3.3/LF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2596T-3.3/LF03-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
470 In Stock |
|
$2.9700 | Buy Now |
DISTI #
87490019
|
Verical | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 111 Package Multiple: 1 Date Code: 1201 | Americas - 245 |
|
$2.8625 / $3.4000 | Buy Now |
DISTI #
87489967
|
Verical | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 111 Package Multiple: 1 Date Code: 1101 | Americas - 225 |
|
$2.8625 / $3.4000 | Buy Now |
|
Rochester Electronics | LM2596 SIMPLE SWITCHER 4.5V to 40V, 3A Low Component Count Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 470 |
|
$2.2900 / $2.8600 | Buy Now |