Part Details for LM2596S-5.0/NOPB by National Semiconductor Corporation
Results Overview of LM2596S-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2596S-5.0/NOPB Information
LM2596S-5.0/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2596S-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2596S-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021238
|
RS | Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 5V, IIB 10nA Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $4.3800 | RFQ |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | 200 |
|
$3.6445 / $5.9100 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | 14 |
|
$4.7300 / $6.4500 | Buy Now |
|
Rochester Electronics | LM2596 - SIMPLE SWITCHER 4.5V to 40V, 3A Low Component Count Step-Down Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 17 |
|
$2.9700 / $3.7100 | Buy Now |
Part Details for LM2596S-5.0/NOPB
LM2596S-5.0/NOPB CAD Models
LM2596S-5.0/NOPB Part Data Attributes
|
LM2596S-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2596S-5.0/NOPB
National Semiconductor Corporation
IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, SMT-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2596S-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2596S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2596S-5.0/NOPB | Texas Instruments | $3.8153 | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | LM2596S-5.0/NOPB vs LM2596S-5.0/NOPB |
LM2596SX-5.0 | Texas Instruments | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5 | LM2596S-5.0/NOPB vs LM2596SX-5.0 |
LM2596S-5.0 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | LM2596S-5.0/NOPB vs LM2596S-5.0 |
LM2596SX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | LM2596S-5.0/NOPB vs LM2596SX-5.0/NOPB |
LM2596SX-5.0 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | LM2596S-5.0/NOPB vs LM2596SX-5.0 |
LM2596S-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation and to prevent damage to the internal components.
-
No, the LM2596S-5.0/NOPB is a step-down (buck) converter and cannot be used as a boost converter. It's designed to convert higher input voltages to lower output voltages, not the other way around.
-
The minimum input voltage required is around 7V, but it's recommended to keep it above 8V for reliable operation and to ensure the output voltage remains stable.
-
Yes, the output voltage can be adjusted by using a resistive divider network between the output pin and the feedback pin. However, the output voltage range is limited to 1.2V to 37V, and the adjustment should be done according to the datasheet guidelines.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.