Part Details for LM2595T-ADJ by HuaGuan Semiconductor
Results Overview of LM2595T-ADJ by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2595T-ADJ Information
LM2595T-ADJ by HuaGuan Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for LM2595T-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type 3A 5V40V TO-220-5 DC-DC Converters ROHS | 40 |
|
$0.4564 / $0.9217 | Buy Now |
Part Details for LM2595T-ADJ
LM2595T-ADJ CAD Models
LM2595T-ADJ Part Data Attributes
|
LM2595T-ADJ
HuaGuan Semiconductor
Buy Now
|
Compare Parts:
LM2595T-ADJ
HuaGuan Semiconductor
|
Samacsys Manufacturer | HGSEMI |