Part Details for LM2595T-ADJ/NOPB by National Semiconductor Corporation
Results Overview of LM2595T-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2595T-ADJ/NOPB Information
LM2595T-ADJ/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F |
Price & Stock for LM2595T-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021562
|
RS | Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.2 to 37V Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 | RFQ |
|
Quest Components | 2.6 A SWITCHING REGULATOR, 173 KHZ SWITCHING FREQ-MAX, PZFM5 | 6 |
|
$3.4287 / $4.6755 | Buy Now |
|
Rochester Electronics | LM2595 SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$1.8500 / $2.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 112 |
|
RFQ |
Part Details for LM2595T-ADJ/NOPB
LM2595T-ADJ/NOPB CAD Models
LM2595T-ADJ/NOPB Part Data Attributes
|
LM2595T-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2595T-ADJ/NOPB
National Semiconductor Corporation
IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BENT STAGGERED, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2595T-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2595T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575HVT-ADJ | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | LM2595T-ADJ/NOPB vs LM2575HVT-ADJ |
LM2575T-ADJEP | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | LM2595T-ADJ/NOPB vs LM2575T-ADJEP |
LM2595T-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2595T-ADJ/NOPB is 40V, but it's recommended to keep it below 35V for reliable operation.
-
The output voltage of the LM2595T-ADJ/NOPB can be set by connecting a resistor divider network between the output and the ADJ pin. The formula to calculate the output voltage is Vout = 1.23V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The minimum input voltage required for the LM2595T-ADJ/NOPB to operate is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2595T-ADJ/NOPB has a maximum operating temperature of 125°C, but it's recommended to keep it below 85°C for reliable operation. Above 85°C, the device's performance and reliability may degrade.
-
To ensure the stability of the LM2595T-ADJ/NOPB output voltage, it's recommended to use a minimum output capacitance of 22uF, and to keep the output voltage ripple below 1% of the output voltage.