-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2595S-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2595S-12/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3155
|
Newark | Ic, Dc/Dc Converter, 1A, Smd, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Frequency:150Khz, Rohs Compliant: Yes |Texas Instruments LM2595S-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6400 / $6.1000 | Buy Now |
DISTI #
LM2595S-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
403 In Stock |
|
$2.8609 / $5.1400 | Buy Now |
DISTI #
926-LM2595S-5.0/NOPB
|
Mouser Electronics | Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG A 926-LM2595SX-5.0NOPB RoHS: Compliant | 3196 |
|
$2.9200 / $5.1400 | Buy Now |
DISTI #
J56:1989_00014777
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks | Europe - 45 |
|
$2.8510 / $3.2040 | Buy Now |
DISTI #
LM2595S-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 5VDC, 1A, TO263-5, SMD Min Qty: 1 | 113 |
|
$3.2300 / $4.7600 | Buy Now |
|
LCSC | Step-down type Fixed 1A 5V 4.5V40V DDPAK(TO-263-5) DC-DC Converters ROHS | 15 |
|
$1.9531 / $2.0572 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7505 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 1A TO263-5 | 10237 |
|
$2.7636 / $4.1454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595S-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2595S-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, SMT-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2595S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2595S-ADJ/NOPB | Texas Instruments | $2.5903 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2595S-5.0/NOPB vs LM2595S-ADJ/NOPB |
LM2595SX-5.0 | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2595S-5.0/NOPB vs LM2595SX-5.0 |
LM2595SX-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2595S-5.0/NOPB vs LM2595SX-ADJ |
LM2595SX-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2595S-5.0/NOPB vs LM2595SX-5.0 |
MIC4575-5.0BU | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2595S-5.0/NOPB vs MIC4575-5.0BU |
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
To ensure a stable output voltage, make sure to use the recommended output capacitor (Cout) value of 10uF to 22uF, and keep the input capacitor (Cin) value between 1uF to 10uF.
The minimum input voltage required is 7V, but it's recommended to keep it above 8V for reliable operation.
The LM2595S-5.0/NOPB can operate up to 125°C, but the output current may decrease as the temperature increases. Make sure to derate the output current according to the temperature derating curve in the datasheet.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x Rl) / (f x C), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and C is the output capacitor value.