-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power dual op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM258PT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9132
|
Newark | Op-Amp, 1.1Mhz, 0.6V/Us, Tssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM258PT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.4300 | Buy Now |
DISTI #
497-7815-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8815 In Stock |
|
$0.1693 / $0.4300 | Buy Now |
DISTI #
LM258PT
|
Avnet Americas | OP Amp Dual GP ?15V/30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM258PT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 / $0.1476 | Buy Now |
DISTI #
511-LM258P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 4222 |
|
$0.1640 / $0.4300 | Buy Now |
DISTI #
E02:0323_00211274
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2418 | Europe - 12000 |
|
$0.1945 / $0.2357 | Buy Now |
|
STMicroelectronics | Low-power dual op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 4222 |
|
$0.2000 / $0.4200 | Buy Now |
DISTI #
87895912
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2418 | Americas - 12000 |
|
$0.1415 | Buy Now |
|
ComSIT USA | LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
LM258PT
|
IBS Electronics | LM258 SERIES 30 V 1.1 MHZ LOW POWER DUAL OPERATIONAL AMPLIFIER - TSSOP-8 Min Qty: 4000 Package Multiple: 1 | 20000 |
|
$0.0413 / $0.0452 | Buy Now |
DISTI #
LM258PT
|
Avnet Silica | OP Amp Dual GP 15V30V 8Pin TSSOP TR (Alt: LM258PT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 28000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM258PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM258PT
STMicroelectronics
Low-power dual op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM258PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM358PT | STMicroelectronics | $0.1069 | Low-power dual op-amps with low input bias current | LM258PT vs LM358PT |
LM2904PT | STMicroelectronics | $0.1632 | Low power, bipolar op-amp | LM258PT vs LM2904PT |
The maximum input voltage that can be applied to the LM258PT is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 22uF, and keep the output voltage ripple below 1% of the output voltage. Also, use a low-ESR capacitor and keep the layout clean and compact.
The maximum output current that the LM258PT can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
Choose an inductor with a high saturation current rating, low DC resistance, and a high quality factor (Q). A good starting point is to use an inductor with an inductance value between 10uH and 22uH, and a current rating of at least 3A.
The EN pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled. This pin can be used to implement power sequencing or to shut down the regulator when not in use.