Part Details for LM2576S-12/TR by HuaGuan Semiconductor
Results Overview of LM2576S-12/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2576S-12/TR Information
LM2576S-12/TR by HuaGuan Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576SX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576S-5.0 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576SX-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2576S-12/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type 12V 15V40V 3A TO-263-5 DC-DC Converters ROHS | 5523 |
|
$0.2580 / $0.5055 | Buy Now |
Part Details for LM2576S-12/TR
LM2576S-12/TR CAD Models
LM2576S-12/TR Part Data Attributes
|
LM2576S-12/TR
HuaGuan Semiconductor
Buy Now
|
Compare Parts:
LM2576S-12/TR
HuaGuan Semiconductor
|
Samacsys Manufacturer | HGSEMI |