Part Details for LM2575S-5.0 by SLKOR
Results Overview of LM2575S-5.0 by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575S-5.0 Information
LM2575S-5.0 by SLKOR is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2575S-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-LM2575S-5.0CT-ND
|
DigiKey | STEP-DOWN TYPE ADJUSTABLE 4V-40V Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9793 In Stock |
|
$0.3101 / $0.7200 | Buy Now |
|
LCSC | Step-down type Fixed 4V40V 1A 5V TO-263-5 DC-DC Converters ROHS | 2922 |
|
$0.2475 / $0.4858 | Buy Now |