Part Details for LM2575HVT-5.0 by HTC Korea
Results Overview of LM2575HVT-5.0 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575HVT-5.0 Information
LM2575HVT-5.0 by HTC Korea is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2575HVT-12/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | |
LM2575HVT-12 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | |
LM2575HVT-ADJ/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 |
Price & Stock for LM2575HVT-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2575HVT-5.0-ND
|
DigiKey | IC REG BUCK 5V 1A TO220-5L Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
23917 In Stock |
|
$1.3334 | Buy Now |
|
Quest Components | 3.2 A SWITCHING REGULATOR, 63 KHZ SWITCHING FREQ-MAX, PSFM5 | 1000 |
|
$1.8563 / $5.0625 | Buy Now |
DISTI #
LM2575HVT-5.0-TT
|
TME | PMIC, DC/DC converter, Uin: 8÷55V, Uout: 5V, 1A, TO220-5, THT, 52kHz Min Qty: 1 | 976 |
|
$0.9000 / $1.9800 | Buy Now |
Part Details for LM2575HVT-5.0
LM2575HVT-5.0 CAD Models
LM2575HVT-5.0 Part Data Attributes
|
LM2575HVT-5.0
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-5.0
HTC Korea
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.275 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2575HVT-5.0
This table gives cross-reference parts and alternative options found for LM2575HVT-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575S-5.0/NOPB | Texas Instruments | $3.0933 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | LM2575HVT-5.0 vs LM2575S-5.0/NOPB |
LM2575HVT-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | LM2575HVT-5.0 vs LM2575HVT-5.0 |
LM2575HVN-5.0/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125 | LM2575HVT-5.0 vs LM2575HVN-5.0/NOPB |
LM2575-5.0WU-TR | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | LM2575HVT-5.0 vs LM2575-5.0WU-TR |
LM2575SX-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | LM2575HVT-5.0 vs LM2575SX-5.0 |
LM2575M-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | LM2575HVT-5.0 vs LM2575M-5.0 |
LM2575-5.0YWM-TR | Micrel Inc | Check for Price | Switching Regulator/Controller, | LM2575HVT-5.0 vs LM2575-5.0YWM-TR |
LM2575HVSX-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | LM2575HVT-5.0 vs LM2575HVSX-5.0 |
LM2575HVT-5.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 60V, but it's recommended to keep it below 50V for reliable operation and to prevent damage to the internal components.
-
To ensure stability, make sure to use a minimum output capacitance of 22uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the IC to minimize noise and oscillations.
-
The maximum ambient temperature is 125°C, but it's recommended to keep it below 85°C for reliable operation and to prevent thermal shutdown.
-
Yes, the LM2575HVT-5.0 is suitable for high-reliability applications, but it's essential to follow proper design and layout guidelines, and to perform thorough testing and validation to ensure the required level of reliability.
-
The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. Make sure to consider the maximum junction temperature and thermal resistance when calculating the power dissipation.