Part Details for LM2575D2T-ADJG by onsemi
Results Overview of LM2575D2T-ADJG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575D2T-ADJG Information
LM2575D2T-ADJG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2575D2T-ADJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8004
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.75V-40Vin, 1.23V-37Vout, 1Aout, To-263-5 Rohs Compliant: Yes |Onsemi LM2575D2T-ADJG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 509 |
|
$1.0000 / $2.5100 | Buy Now |
DISTI #
LM2575D2T-ADJGOS-ND
|
DigiKey | IC REG BUCK ADJ 1A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
978 In Stock |
|
$1.0843 / $2.1600 | Buy Now |
DISTI #
LM2575D2T-ADJG
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: LM2575D2T-ADJG) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 8750 Factory Stock |
|
$0.9674 / $1.0589 | Buy Now |
DISTI #
863-LM2575D2T-ADJG
|
Mouser Electronics | Switching Voltage Regulators 1A 1.23-37V ADJ Buck PWM RoHS: Compliant | 2815 |
|
$1.0000 / $2.1100 | Buy Now |
DISTI #
V36:1790_07300346
|
Arrow Electronics | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2412 | Americas - 413 |
|
$0.9335 / $1.1015 | Buy Now |
|
Onlinecomponents.com | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V RoHS: Compliant | 0 |
|
$0.9580 / $1.1940 | Buy Now |
DISTI #
85997787
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 221 Package Multiple: 1 Date Code: 1001 | Americas - 6351 |
|
$1.0503 / $1.7000 | Buy Now |
DISTI #
85996784
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 221 Package Multiple: 1 Date Code: 1501 | Americas - 4260 |
|
$1.0503 / $1.7000 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar RoHS: Not Compliant Status: Active Min Qty: 1 | 10661 |
|
$0.8402 / $1.3600 | Buy Now |
DISTI #
LM2575D2T-ADJG
|
TME | PMIC, DC/DC converter, Uin: 4.75÷40VDC, Uout: 1.23÷37VDC, 1A, SMD Min Qty: 1 | 0 |
|
$1.1600 / $2.1300 | RFQ |
Part Details for LM2575D2T-ADJG
LM2575D2T-ADJG CAD Models
LM2575D2T-ADJG Part Data Attributes
|
LM2575D2T-ADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-ADJG
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2575D2T-ADJG
This table gives cross-reference parts and alternative options found for LM2575D2T-ADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-ADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575D2T-ADJR4G | onsemi | $1.3802 | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V, 5 LEAD D2PAK, 800-REEL | LM2575D2T-ADJG vs LM2575D2T-ADJR4G |
LM2575D2T-ADJR4 | Motorola Mobility LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | LM2575D2T-ADJG vs LM2575D2T-ADJR4 |
LM2575D2T-ADJ | Motorola Mobility LLC | Check for Price | 3.2A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | LM2575D2T-ADJG vs LM2575D2T-ADJ |
LM2575D2T-ADJ | onsemi | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | LM2575D2T-ADJG vs LM2575D2T-ADJ |
LM2575D2T-ADJG | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SSO5, LEAD FREE, CASE 936A-02, D2PAK-5 | LM2575D2T-ADJG vs LM2575D2T-ADJG |
LM2575D2T-ADJR4 | onsemi | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | LM2575D2T-ADJG vs LM2575D2T-ADJR4 |
LM2575D2T-ADJG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2575D2T-ADJG is 40V. Exceeding this voltage can cause damage to the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 22uF and an ESR of less than 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor.
-
The minimum input voltage required for the LM2575D2T-ADJG to operate is 7V. However, the recommended minimum input voltage is 8V to ensure proper operation.
-
The LM2575D2T-ADJG is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures.
-
The output voltage of the LM2575D2T-ADJG can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 1.23 x (1 + R1/R2).