Part Details for LM2575D2T-3.3R4G by onsemi
Results Overview of LM2575D2T-3.3R4G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575D2T-3.3R4G Information
LM2575D2T-3.3R4G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2575D2T-3.3R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4343
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-263-5, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Max Output Current:1A, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins, Output Voltage Min:- Rohs Compliant: Yes |Onsemi LM2575D2T-3.3R4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$1.4500 / $3.1700 | Buy Now |
DISTI #
41K9847
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi LM2575D2T-3.3R4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
LM2575D2T-3.3R4GOSCT-ND
|
DigiKey | IC REG BUCK 3.3V 1A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1170 In Stock |
|
$1.0040 / $3.3200 | Buy Now |
DISTI #
LM2575D2T-3.3R4G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2575D2T-3.3R4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 2400 Factory Stock |
|
$0.7920 / $0.8378 | Buy Now |
DISTI #
863-LM2575D2T-3.3R4G
|
Mouser Electronics | Switching Voltage Regulators 3.3V 1A Buck PWM RoHS: Compliant | 9221 |
|
$1.0200 / $3.1300 | Buy Now |
DISTI #
V36:1790_07283659
|
Arrow Electronics | Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks | Americas - 800 |
|
$1.0134 / $1.5693 | Buy Now |
|
Onlinecomponents.com | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V RoHS: Compliant | 0 |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
85990397
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) D2PAK T/R Min Qty: 221 Package Multiple: 1 Date Code: 0601 | Americas - 2736 |
|
$1.0543 / $1.7000 | Buy Now |
DISTI #
85988059
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) D2PAK T/R Min Qty: 221 Package Multiple: 1 Date Code: 1101 | Americas - 1336 |
|
$1.0543 / $1.7000 | Buy Now |
DISTI #
88762500
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2515 | Americas - 800 |
|
$1.0134 / $1.5693 | Buy Now |
Part Details for LM2575D2T-3.3R4G
LM2575D2T-3.3R4G CAD Models
LM2575D2T-3.3R4G Part Data Attributes
|
LM2575D2T-3.3R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-3.3R4G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2575D2T-3.3R4G
This table gives cross-reference parts and alternative options found for LM2575D2T-3.3R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-3.3R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575D2T-3.3 | onsemi | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | LM2575D2T-3.3R4G vs LM2575D2T-3.3 |
LM2575D2T3.3 | Freescale Semiconductor | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | LM2575D2T-3.3R4G vs LM2575D2T3.3 |
LM2575D2T-3.3G | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SSO5, LEAD FREE, CASE 936A-02, D2PAK-5 | LM2575D2T-3.3R4G vs LM2575D2T-3.3G |
LM2575D2T-3.3R4 | Motorola Mobility LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | LM2575D2T-3.3R4G vs LM2575D2T-3.3R4 |
LM2575D2T3.3 | Motorola Semiconductor Products | Check for Price | Switching Regulator/Controller, Voltage-mode, 1A, 63kHz Switching Freq-Max, BIPolar | LM2575D2T-3.3R4G vs LM2575D2T3.3 |
LM2575D2T-3.3R4G | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SSO5, LEAD FREE, CASE 936A-02, D2PAK-5 | LM2575D2T-3.3R4G vs LM2575D2T-3.3R4G |
LM2575D2T-3.3G | onsemi | Check for Price | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V, 5 LEAD D2PAK, 50-TUBE | LM2575D2T-3.3R4G vs LM2575D2T-3.3G |
LM2575D2T-3.3R4G Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure a stable output voltage, make sure to use the recommended output capacitor (10uF to 22uF) and keep the input voltage within the recommended range. Also, ensure good PCB layout and decoupling to minimize noise and ripple.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
-
The output voltage ripple and noise can be calculated using the formula: ΔVout = (ΔIout / Cout) * (Rout / (Rout + Rfb)), where ΔIout is the output current ripple, Cout is the output capacitor, Rout is the output resistance, and Rfb is the feedback resistance.
-
The thermal shutdown temperature is typically around 150°C to 160°C, but it's recommended to keep the junction temperature below 125°C for reliable operation.