Part Details for LM2575-12BN by Rochester Electronics LLC
Results Overview of LM2575-12BN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575-12BN Information
LM2575-12BN by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LM2575HVT-12/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | |
LM2575HVSX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Part Details for LM2575-12BN
LM2575-12BN CAD Models
LM2575-12BN Part Data Attributes
|
LM2575-12BN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575-12BN
Rochester Electronics LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.812 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LM2575-12BN
This table gives cross-reference parts and alternative options found for LM2575-12BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-12BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575N-12/NOPB | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LM2575-12BN vs LM2575N-12/NOPB |
LM2575BWM | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LM2575-12BN vs LM2575BWM |
LM2575-12BU | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2575-12BN vs LM2575-12BU |
LM2637M/NOPB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LM2575-12BN vs LM2637M/NOPB |
LMS1145M | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO24, SOIC-24 | LM2575-12BN vs LMS1145M |
LM2575HVS-12 | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | LM2575-12BN vs LM2575HVS-12 |
LM2575-12BWM | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LM2575-12BN vs LM2575-12BWM |
LM2637M | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LM2575-12BN vs LM2637M |
LM2575-3.3BWM | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LM2575-12BN vs LM2575-3.3BWM |
HIP6018BCB | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013AD, SOIC-24 | LM2575-12BN vs HIP6018BCB |