-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2574HVM-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2574HVM-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3541 In Stock |
|
$2.6100 | Buy Now |
DISTI #
LM2574HVM-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1141 In Stock |
|
$2.8536 / $5.1300 | Buy Now |
DISTI #
926-LM2574HVM3.3NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.5A STEP-DOWN VLTG REG A 926-LM2574HVMX33NOPB RoHS: Compliant | 109 |
|
$2.3900 / $3.7700 | Buy Now |
DISTI #
J56:1989_00064303
|
Arrow Electronics | Conv DC-DC 4V to 60V Step Down Single-Out 3.3V 0.5A 14-Pin SOIC W Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2151 | Europe - 50 |
|
$2.9138 | Buy Now |
DISTI #
V99:2348_07269427
|
Arrow Electronics | Conv DC-DC 4V to 60V Step Down Single-Out 3.3V 0.5A 14-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 | Americas - 38 |
|
$0.4258 / $2.2380 | Buy Now |
DISTI #
85989860
|
Verical | Conv DC-DC 4V to 60V Step Down Single-Out 3.3V 0.5A 14-Pin SOIC W Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1201 | Americas - 3349 |
|
$2.5125 / $2.9750 | Buy Now |
DISTI #
85989009
|
Verical | Conv DC-DC 4V to 60V Step Down Single-Out 3.3V 0.5A 14-Pin SOIC W Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 192 |
|
$2.5125 / $2.9750 | Buy Now |
|
Rochester Electronics | LM2574HV SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3541 |
|
$2.0100 / $2.5100 | Buy Now |
DISTI #
LM2574HVM-3.3/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 3.3VDC, 0.5A, SO14, SMD Min Qty: 1 | 0 |
|
$3.1500 / $4.4100 | RFQ |
|
LCSC | Step-down type Fixed 3.3V 500mA SOIC-14-300mil DC-DC Converters ROHS | 8 |
|
$7.8437 / $8.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2574HVM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574HVM-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SMT-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2574HVM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2574MX-3.3/NOPB | Texas Instruments | $1.2469 | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | LM2574HVM-3.3/NOPB vs LM2574MX-3.3/NOPB |
LM2574M-3.3/NOPB | Texas Instruments | $1.5562 | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | LM2574HVM-3.3/NOPB vs LM2574M-3.3/NOPB |
LM2574HVMX-3.3/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 | LM2574HVM-3.3/NOPB vs LM2574HVMX-3.3/NOPB |
LM2574MX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller | LM2574HVM-3.3/NOPB vs LM2574MX-3.3/NOPB |
LM2574M-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | LM2574HVM-3.3/NOPB vs LM2574M-3.3/NOPB |
LM2574-3.3BWM | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14, SOIC-14 | LM2574HVM-3.3/NOPB vs LM2574-3.3BWM |
LM2574HVM-3.3 | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | LM2574HVM-3.3/NOPB vs LM2574HVM-3.3 |
LM2574-3.3BWMT&R | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDSO14, 0.300 INCH, SOIC-14 | LM2574HVM-3.3/NOPB vs LM2574-3.3BWMT&R |
LM2574HVM-3.3/NOPB | Rochester Electronics LLC | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | LM2574HVM-3.3/NOPB vs LM2574HVM-3.3/NOPB |
LM2574MX-3.3 | National Semiconductor Corporation | Check for Price | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller | LM2574HVM-3.3/NOPB vs LM2574MX-3.3 |
The maximum input voltage is 40V, but it's recommended to keep it below 30V for reliable operation.
Make sure to use the correct output capacitor value (at least 10uF) and ensure the feedback pin is connected to the output capacitor's positive terminal.
A minimum of 10uF input capacitance is recommended to ensure stable operation, but a larger value (e.g., 22uF) is recommended for high-input-voltage applications.
The device is rated for operation up to 125°C, but thermal derating may be necessary for high-temperature applications. Ensure proper heat sinking and thermal management.
The output current capability is dependent on the input voltage and output voltage. Use the datasheet's efficiency graphs to estimate the maximum output current for your specific application.