Part Details for LM25575MHX/NOPB by National Semiconductor Corporation
Results Overview of LM25575MHX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM25575MHX/NOPB Information
LM25575MHX/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25575MHX/NOPB | Texas Instruments | 6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125 | |
LM339N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70 | |
LF353MX/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LM25575MHX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LM25575MHX/NOPB
|
Sensible Micro Corporation | I.C Lm25575 Dc/Dc Conv 16Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9 |
|
$0.8010 / $0.8678 | RFQ |
|
Vyrian | Other Function Semiconductors | 5998 |
|
RFQ |
Part Details for LM25575MHX/NOPB
LM25575MHX/NOPB CAD Models
LM25575MHX/NOPB Part Data Attributes
|
LM25575MHX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25575MHX/NOPB
National Semiconductor Corporation
IC 2.5 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 545 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM25575MHX/NOPB
This table gives cross-reference parts and alternative options found for LM25575MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25575MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25575MH/NOPB | Texas Instruments | $2.7494 | 6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125 | LM25575MHX/NOPB vs LM25575MH/NOPB |
LM25575MHX/NOPB | Texas Instruments | $2.8069 | 6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125 | LM25575MHX/NOPB vs LM25575MHX/NOPB |
LM25575MHX | National Semiconductor Corporation | Check for Price | IC 2.5 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | LM25575MHX/NOPB vs LM25575MHX |
LM25575MHX | Texas Instruments | Check for Price | 2.5A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM25575MHX/NOPB vs LM25575MHX |
LM25575MHX/NOPB | Rochester Electronics LLC | Check for Price | 2.5A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM25575MHX/NOPB vs LM25575MHX/NOPB |
LM25575MH/NOPB | National Semiconductor Corporation | Check for Price | IC 2.5 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | LM25575MHX/NOPB vs LM25575MH/NOPB |
LM25575MH | Texas Instruments | Check for Price | 6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125 | LM25575MHX/NOPB vs LM25575MH |