-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with power limiting, power good, and overvoltage protection 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM25061PMMX-1/NOPB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM25061PMMX-1/NOPB-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 182 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$1.6500 | Buy Now |
DISTI #
LM25061PMMX-1/NOPB-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 182 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6477 | Buy Now |
DISTI #
926-LM25061PMMX1NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers 2.9-V to 17-V hot sw ap controller with p A 926-LM25061PMME1NOPB RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
85997565
|
Verical | Hot Swap Controller 1-CH 17V N-Channel Positive Voltage 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1201 | Americas - 10500 |
|
$1.9875 | Buy Now |
|
Rochester Electronics | LM25061 Positive Low Voltage Power Limiting Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$1.2700 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25061PMMX-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25061PMMX-1/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with power limiting, power good, and overvoltage protection 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |