-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100°C 3-pin adjustable current source 3-TO-92 -25 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM234Z-3/NOPB by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM234Z-6/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO-92 -25 to 100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM234Z-3/NOPB-ND
|
DigiKey | IC CURRENT SOURCE 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5425 In Stock |
|
$1.2776 / $2.5100 | Buy Now |
DISTI #
926-LM234Z-3/NOPB
|
Mouser Electronics | Current & Power Monitors & Regulators 3-TERM ADJ CURRENT S OURCE RoHS: Compliant | 24667 |
|
$1.2600 / $2.5100 | Buy Now |
DISTI #
V99:2348_07265111
|
Arrow Electronics | Current Regulator Diode 400mW 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2501 | Americas - 971 |
|
$1.2160 / $2.4750 | Buy Now |
DISTI #
87706516
|
Verical | Current Regulator Diode 400mW 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2501 | Americas - 971 |
|
$1.2160 / $2.4750 | Buy Now |
DISTI #
LM234Z-3/NOPB
|
TME | IC: current source, TO92, -25÷100°C, bulk, 1÷30V, ±2% Min Qty: 1 | 0 |
|
$2.9800 / $4.8200 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 450 |
|
RFQ | |
|
Vyrian | Sensors & Transducers | 4597 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM234Z-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM234Z-3/NOPB
Texas Instruments
100°C 3-pin adjustable current source 3-TO-92 -25 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 0.8 V | |
JESD-609 Code | e3 | |
Number of Terminals | 3 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LM234Z-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM234Z-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM234Z-3#PBF | Linear Technology | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM234Z-3/NOPB vs LM234Z-3#PBF |
LM234Z-3/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM234Z-3/NOPB vs LM234Z-3/NOPB |
The maximum input voltage is 40V, but it's recommended to keep it below 30V for reliable operation.
Use a 10uF capacitor on the input and a 10uF capacitor on the output, and ensure the layout is designed to minimize noise and electromagnetic interference (EMI).
The LM234Z-3/NOPB is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
Use a transient voltage suppressor (TVS) diode or a voltage clamp circuit on the input to protect the regulator from voltage spikes and surges.
The LM234Z-3/NOPB has a dropout voltage of around 2V, so it's not suitable for low-dropout applications. Consider using a low-dropout regulator (LDO) instead.