Part Details for LM234Z-3#PBF by Analog Devices Inc
Results Overview of LM234Z-3#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM234Z-3#PBF Information
LM234Z-3#PBF by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM234Z-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1597 |
|
RFQ |
Part Details for LM234Z-3#PBF
LM234Z-3#PBF CAD Models
LM234Z-3#PBF Part Data Attributes
|
LM234Z-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM234Z-3#PBF
Analog Devices Inc
Analog Resistance Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 3.556 mm | |
Body Height | 4.572 mm | |
Body Length or Diameter | 4.572 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for LM234Z-3#PBF
This table gives cross-reference parts and alternative options found for LM234Z-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM234Z-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM234Z-3/NOPB | Texas Instruments | $1.7804 | 100°C 3-pin adjustable current source 3-TO-92 -25 to 100 | LM234Z-3#PBF vs LM234Z-3/NOPB |
LM234Z-3 | Linear Technology | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM234Z-3#PBF vs LM234Z-3 |