-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22678TJ-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49671-1-ND
|
DigiKey | IC REG BUCK 5V 5A TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3639 In Stock |
|
$3.2612 / $6.2200 | Buy Now |
DISTI #
926-LM22678TJ50NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 4.5 V to 42V 5A Step-Do A 926-LM22678TJE50NOPB RoHS: Compliant | 3599 |
|
$2.9600 / $5.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 54 |
|
$2.2999 / $4.9280 | Buy Now |
|
Quest Components | 43 |
|
$3.3000 / $6.6000 | Buy Now | |
|
LCSC | Step-down type Fixed 4.5V42V 5V 5A TO-263-7 DC-DC Converters ROHS | 1274 |
|
$1.5124 / $1.9541 | Buy Now |
|
Win Source Electronics | SIMPLE SWITCHER Step-Down Voltage Regulator With Features | 9900 |
|
$3.8609 / $5.7914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22678TJ-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22678TJ-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, PFM-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range (4.5V to 5.5V).
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
The LM22678TJ-5.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
The output current capability can be calculated using the formula: Iout = (Vin - Vout) / Rds(on) x Efficiency, where Rds(on) is the on-resistance of the internal switch and Efficiency is the converter's efficiency.