Part Details for LM22676MRE-5.0 by National Semiconductor Corporation
Results Overview of LM22676MRE-5.0 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22676MRE-5.0 Information
LM22676MRE-5.0 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM22676MRE-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 525 |
|
RFQ | |
|
Win Source Electronics | 3A SIMPLE SWITCHER Step-Down Voltage Regulator with Precision Enable | 16650 |
|
$0.9240 / $1.1935 | Buy Now |
Part Details for LM22676MRE-5.0
LM22676MRE-5.0 CAD Models
LM22676MRE-5.0 Part Data Attributes
|
LM22676MRE-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM22676MRE-5.0
National Semiconductor Corporation
IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM22676MRE-5.0
This table gives cross-reference parts and alternative options found for LM22676MRE-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22676MRE-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM22676MRE-ADJ/NOPB | Texas Instruments | $3.3259 | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22676MRE-5.0 vs LM22676MRE-ADJ/NOPB |
LM22676QMR-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22676MRE-5.0 vs LM22676QMR-ADJ |
LM22676MRX-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22676MRE-5.0 vs LM22676MRX-ADJ |
LM22676MRX-ADJ/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22676MRE-5.0 vs LM22676MRX-ADJ/NOPB |
LM22676MRE-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22676MRE-5.0 vs LM22676MRE-ADJ |
LM22676MRX-ADJ | National Semiconductor Corporation | Check for Price | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | LM22676MRE-5.0 vs LM22676MRX-ADJ |
LM22676MR-5.0 | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22676MRE-5.0 vs LM22676MR-5.0 |
LM22676MRX-5.0 | National Semiconductor Corporation | Check for Price | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | LM22676MRE-5.0 vs LM22676MRX-5.0 |
LM22676MRE-5.0 | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22676MRE-5.0 vs LM22676MRE-5.0 |