Part Details for LM22676MRE-5.0/NOPB by National Semiconductor Corporation
Results Overview of LM22676MRE-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22676MRE-5.0/NOPB Information
LM22676MRE-5.0/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM22676MRE-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$20.0000 / $22.5000 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 2553 |
|
RFQ |
Part Details for LM22676MRE-5.0/NOPB
LM22676MRE-5.0/NOPB CAD Models
LM22676MRE-5.0/NOPB Part Data Attributes
|
LM22676MRE-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM22676MRE-5.0/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LM22676MRE-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM22676MRE-5.0/NOPB is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Additionally, the input capacitor should be placed close to the VIN pin to reduce noise and ripple.
-
The maximum output current that the LM22676MRE-5.0/NOPB can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
-
The output voltage of the LM22676MRE-5.0/NOPB can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is pulled high (above 1.4V), the regulator is enabled, and when it's pulled low (below 0.4V), the regulator is disabled.