-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22675MRX-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37362-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3141 In Stock |
|
$2.2470 / $4.1200 | Buy Now |
DISTI #
926-LM22675MRXADJNPB
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 42V 1A SIMP LE SWITCHER buck co A 926-M22675MREADJNOPB RoHS: Compliant | 6787 |
|
$2.0100 / $3.2000 | Buy Now |
DISTI #
V72:2272_07265054
|
Arrow Electronics | Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V to 37V 1A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 666 |
|
$2.0260 / $2.0960 | Buy Now |
|
New Advantage Corporation | IC-22675 REG BUCK 1A ADJ 8SOPOWERPAD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 299 |
|
$5.6400 / $6.1100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A 8SOPWRPAD / Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V 1A 8-Pin HSOP EP T/R | 23040 |
|
$1.5105 / $1.9511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22675MRX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22675MRX-ADJ/NOPB
Texas Instruments
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22675MRX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22675MRX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM22675MRE-ADJ/NOPB | Texas Instruments | $2.9077 | 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 | LM22675MRX-ADJ/NOPB vs LM22675MRE-ADJ/NOPB |
LM22675QMR-ADJ/NOPB | Texas Instruments | $3.1684 | 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22675MRX-ADJ/NOPB vs LM22675QMR-ADJ/NOPB |
LM22675QMRE-ADJ/NOPB | Texas Instruments | Check for Price | 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22675MRX-ADJ/NOPB vs LM22675QMRE-ADJ/NOPB |
LM22675MR-ADJ | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22675MRX-ADJ/NOPB vs LM22675MR-ADJ |
LM22675QMRX-ADJ | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | LM22675MRX-ADJ/NOPB vs LM22675QMRX-ADJ |
The maximum input voltage that can be applied to the LM22675MRX-ADJ/NOPB is 42V, but it's recommended to keep it below 40V for reliable operation.
The output voltage of the LM22675MRX-ADJ/NOPB can be adjusted by connecting a resistor divider network between the output and the ADJ pin, and then connecting the center tap of the divider to the ADJ pin.
The minimum input capacitance required for the LM22675MRX-ADJ/NOPB is 10uF, but it's recommended to use a higher value (e.g. 22uF) for better performance and stability.
The LM22675MRX-ADJ/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitance, and add a small ceramic capacitor (e.g. 10nF) between the output and ground to filter out high-frequency noise.