-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22675MR-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3071
|
Newark | Dc-Dc Conv, Buck, 500Khz, Hsop-8, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Texas Instruments LM22675MR-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.4100 / $5.7900 | Buy Now |
DISTI #
LM22675MR-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
707 In Stock |
|
$2.6843 / $4.8500 | Buy Now |
DISTI #
926-LM22675MR50NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD Vtg Reg A 926-LM22675MRE50NOPB RoHS: Compliant | 3338 |
|
$2.4100 / $6.0300 | Buy Now |
DISTI #
LM22675MR-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 5VDC, 1A, HSOP8, SMD Min Qty: 1 | 111 |
|
$2.7900 / $4.1000 | Buy Now |
|
Win Source Electronics | Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 5V 1A 8-Pin HSOP EP Tube / IC REG BUCK 5V 1A 8SOPWRPAD | 23560 |
|
$0.6738 / $0.8702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22675MR-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22675MR-5.0/NOPB
Texas Instruments
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range (4.5V to 5.5V).
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and low ripple.
The LM22675MR-5.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.