-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22673QMR-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM22673QMR-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 3A 8SOPWR Min Qty: 285 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9591 | Buy Now |
DISTI #
595-LM22673QMR5.0NPB
|
Mouser Electronics | Switching Voltage Regulators 3A SIMPLE SWITCHER S tep-Dwn Vltg Reg. A 595-LM22673QMRE50NPB RoHS: Compliant | 283 |
|
$3.4900 / $7.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22673QMR-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22673QMR-5.0/NOPB
Texas Instruments
3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22673QMR-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22673QMR-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM22673TJ-5.0/NOPB | Texas Instruments | $2.1220 | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673TJ-5.0/NOPB |
LM22673MR-5.0/NOPB | Texas Instruments | $2.3893 | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673MR-5.0/NOPB |
LM22673MRE-5.0/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673MRE-5.0/NOPB |
LM22673QMR-5.0 | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | LM22673QMR-5.0/NOPB vs LM22673QMR-5.0 |
LM22673QMRE-5.0/NOPB | Texas Instruments | Check for Price | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673QMRE-5.0/NOPB |
LM22673QTJ-5.0/NOPB | Texas Instruments | Check for Price | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673QTJ-5.0/NOPB |
LM22673QTJE-5.0 | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | LM22673QMR-5.0/NOPB vs LM22673QTJE-5.0 |
LM22673TJE-5.0/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673TJE-5.0/NOPB |
LM22673TJ-5.0 | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | LM22673QMR-5.0/NOPB vs LM22673TJ-5.0 |
LM22673QTJE-5.0/NOPB | Texas Instruments | Check for Price | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | LM22673QMR-5.0/NOPB vs LM22673QTJE-5.0/NOPB |
The maximum input voltage that can be applied to the LM22673QMR-5.0/NOPB is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the capacitor close to the output pin.
The maximum output current that the LM22673QMR-5.0/NOPB can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation.
The output voltage of the LM22673QMR-5.0/NOPB can be adjusted by using a resistive divider network between the output pin and the ground pin, with the feedback pin connected to the center tap of the divider.
The operating temperature range of the LM22673QMR-5.0/NOPB is -40°C to 125°C, but it's recommended to keep it below 85°C for reliable operation.