Part Details for LM22671MR-ADJ/NOPB by National Semiconductor Corporation
Results Overview of LM22671MR-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22671MR-ADJ/NOPB Information
LM22671MR-ADJ/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for LM22671MR-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 9084 |
|
RFQ |
Part Details for LM22671MR-ADJ/NOPB
LM22671MR-ADJ/NOPB CAD Models
LM22671MR-ADJ/NOPB Part Data Attributes
|
LM22671MR-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM22671MR-ADJ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LM22671MR-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM22671MR-ADJ/NOPB is 42V, but it's recommended to keep it below 40V for reliable operation.
-
The output voltage of the LM22671MR-ADJ/NOPB can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The ratio of the resistors determines the output voltage.
-
The minimum input voltage required for the LM22671MR-ADJ/NOPB to operate is 7.2V, but it's recommended to keep it above 8V for reliable operation.
-
The LM22671MR-ADJ/NOPB has a maximum operating junction temperature of 150°C, but it's recommended to keep it below 125°C for reliable operation. Thermal derating may be necessary for high-temperature applications.
-
To ensure the stability of the LM22671MR-ADJ/NOPB output voltage, it's recommended to use a minimum output capacitance of 22μF and a maximum ESR of 1Ω. Additionally, the input capacitance should be at least 10μF.