-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, VIDEO AMPLIFIER, PDSO20, SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2202M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2202M
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO20, SOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 230000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2202M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2202M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2202MX | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO20, M20B | LM2202M vs LM2202MX |
LM2202MX/NOPB | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO20, M20B | LM2202M vs LM2202MX/NOPB |
Texas Instruments provides a recommended PCB layout in the LM2202M datasheet, which includes guidelines for component placement, trace routing, and ground plane design. Additionally, TI recommends using a 4-layer PCB with a solid ground plane and a separate power plane for the input and output voltages.
The selection of input and output capacitors for the LM2202M depends on the specific application requirements, such as output voltage, output current, and ripple voltage. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides a detailed capacitor selection guide.
The LM2202M is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures. TI recommends derating the device's output current and voltage at high temperatures.
To ensure stability, TI recommends following the datasheet's guidelines for component selection, PCB layout, and input/output capacitor selection. Additionally, the LM2202M has a built-in compensation network that helps to stabilize the device. If oscillation occurs, TI recommends adding a small capacitor (e.g., 10nF) between the output and ground pins.
The LM2202M is capable of delivering up to 2A of output current. However, the actual output current capability depends on the input voltage, output voltage, and ambient temperature. TI recommends consulting the datasheet's electrical characteristics table for specific output current ratings.