Part Details for LM21212MHE-2 by Texas Instruments
Results Overview of LM21212MHE-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM21212MHE-2 Information
LM21212MHE-2 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM21212MHE-2
LM21212MHE-2 CAD Models
LM21212MHE-2 Part Data Attributes
|
LM21212MHE-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM21212MHE-2
Texas Instruments
IC 19 A SWITCHING REGULATOR, 1700 kHz SWITCHING FREQ-MAX, PDSO20, ETSSOP-20, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM21212MHE-2
This table gives cross-reference parts and alternative options found for LM21212MHE-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM21212MHE-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM21212MHX-2/NOPB | Texas Instruments | $2.8735 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | LM21212MHE-2 vs LM21212MHX-2/NOPB |
LM21212MHE-2/NOPB | Texas Instruments | $3.3052 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | LM21212MHE-2 vs LM21212MHE-2/NOPB |
LM21212MHE-1/NOPB | Texas Instruments | $3.3052 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | LM21212MHE-2 vs LM21212MHE-1/NOPB |
LM21212MH-2/NOPB | Texas Instruments | $5.7928 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | LM21212MHE-2 vs LM21212MH-2/NOPB |
LM21212MHE-2 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, 1700kHz Switching Freq-Max, PDSO20 | LM21212MHE-2 vs LM21212MHE-2 |
LM21212MHX-2 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, 1700 kHz SWITCHING FREQ-MAX, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2 vs LM21212MHX-2 |
LM21212MHX-1 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2 vs LM21212MHX-1 |
LM21212MHX-1 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, PDSO20 | LM21212MHE-2 vs LM21212MHX-1 |
LM21212MH-1 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, PDSO20 | LM21212MHE-2 vs LM21212MH-1 |