Part Details for LM21212MHE-2/NOPB by Texas Instruments
Results Overview of LM21212MHE-2/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM21212MHE-2/NOPB Information
LM21212MHE-2/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM21212MHE-2/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 |
Price & Stock for LM21212MHE-2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM21212MHE-2/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 12A 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$4.3069 / $7.4200 | Buy Now |
DISTI #
926-LM21212MHE2NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.95-5.5V 12A Volt age Mode Synchronous A 926-LM21212MH-2/NOPB RoHS: Compliant | 404 |
|
$4.2800 / $7.4200 | Buy Now |
DISTI #
J56:1989_03394701
|
Arrow Electronics | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2418 | Europe - 250 |
|
$4.0690 | Buy Now |
DISTI #
V72:2272_07264941
|
Arrow Electronics | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2352 Container: Cut Strips | Americas - 148 |
|
$4.0690 / $4.8960 | Buy Now |
DISTI #
78972693
|
Verical | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 148 |
|
$4.0690 / $4.8960 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 12A SYNC 20TSSOP | 3500 |
|
$43.5227 / $65.2829 | Buy Now |
Part Details for LM21212MHE-2/NOPB
LM21212MHE-2/NOPB CAD Models
LM21212MHE-2/NOPB Part Data Attributes
|
LM21212MHE-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM21212MHE-2/NOPB
Texas Instruments
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE MODE FROM 0.6 TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM21212MHE-2/NOPB
This table gives cross-reference parts and alternative options found for LM21212MHE-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM21212MHE-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM21212MHX-2/NOPB | Texas Instruments | $2.8735 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | LM21212MHE-2/NOPB vs LM21212MHX-2/NOPB |
LM21212MHE-1/NOPB | Texas Instruments | $3.3052 | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | LM21212MHE-2/NOPB vs LM21212MHE-1/NOPB |
LM21212MH-2 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, 1700kHz Switching Freq-Max, PDSO20 | LM21212MHE-2/NOPB vs LM21212MH-2 |
LM21212MH-2 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, 1700 kHz SWITCHING FREQ-MAX, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2/NOPB vs LM21212MH-2 |
LM21212MHE-2 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, 1700kHz Switching Freq-Max, PDSO20 | LM21212MHE-2/NOPB vs LM21212MHE-2 |
LM21212MH-1 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 19A, PDSO20 | LM21212MHE-2/NOPB vs LM21212MH-1 |
LM21212MHE-1 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2/NOPB vs LM21212MHE-1 |
LM21212MHX-1 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2/NOPB vs LM21212MHX-1 |
LM21212MH-1 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2/NOPB vs LM21212MH-1 |
LM21212MHE-2 | Texas Instruments | Check for Price | IC 19 A SWITCHING REGULATOR, 1700 kHz SWITCHING FREQ-MAX, PDSO20, ETSSOP-20, Switching Regulator or Controller | LM21212MHE-2/NOPB vs LM21212MHE-2 |
LM21212MHE-2/NOPB Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor's ESR is within the recommended range. Also, use a low-ESR input capacitor and keep the input and output capacitors close to the IC.
-
The maximum input voltage rating is 42V, but it's recommended to operate the IC within the recommended input voltage range of 2.9V to 42V to ensure reliable operation and prevent damage.
-
The output voltage ripple and noise can be calculated using the formulae provided in the datasheet. The output voltage ripple is primarily dependent on the output capacitor's ESR and the switching frequency, while the output noise is dependent on the switching frequency and the input voltage.
-
A low-ESR ceramic or film capacitor with a value of 10uF to 22uF is recommended for the input capacitor. This helps to filter out high-frequency noise and ensure stable operation.