Part Details for LM1946MX by Texas Instruments
Results Overview of LM1946MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1946MX Information
LM1946MX by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM1946MX
LM1946MX CAD Models
LM1946MX Part Data Attributes
|
LM1946MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1946MX
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |