Part Details for LM1851M/NOPB by Texas Instruments
Results Overview of LM1851M/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1851M/NOPB Information
LM1851M/NOPB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2901N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP -40 to 85 |
Price & Stock for LM1851M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1625 |
|
RFQ |
Part Details for LM1851M/NOPB
LM1851M/NOPB CAD Models
LM1851M/NOPB Part Data Attributes
|
LM1851M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1851M/NOPB
Texas Instruments
Ground Fault Interrupter 8-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 22 V | |
Supply Voltage-Nom (Vsup) | 26 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM1851M/NOPB
This table gives cross-reference parts and alternative options found for LM1851M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1851M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1851MX/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Power Management Circuit | LM1851M/NOPB vs LM1851MX/NOPB |
LM1851MX | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | LM1851M/NOPB vs LM1851MX |
LM1851M/NOPB Frequently Asked Questions (FAQ)
-
The typical output impedance of the LM1851 is around 0.2 ohms, which is relatively low and makes it suitable for applications where a stable voltage reference is required.
-
When the input voltage is below the minimum recommended value, the LM1851 may not regulate properly and the output voltage may not be accurate. It's recommended to ensure that the input voltage is within the specified range to maintain proper operation.
-
No, the LM1851 is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, but it's not intended to regulate the output voltage to a specific value. If you need a voltage regulator, you should consider a different device.
-
The LM1851's output voltage has a temperature coefficient of around 10 ppm/°C, which means that the output voltage will change by approximately 10 ppm (parts per million) for every degree Celsius change in temperature. This is relatively low and makes the LM1851 suitable for applications where temperature stability is important.
-
The LM1851 is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature operation. Consult the datasheet for specific derating guidelines to ensure reliable operation.