-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, dual, 32-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM158AJ/883 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM158AJGB | Texas Instruments | Dual General Purpose Bipolar Operational Amplifier 8-CDIP -55 to 125 | |
LM158AJRLQMLV | Texas Instruments | Low Power Dual Operational Amplifier 8-CDIP -55 to 125 | |
LM158AJRQMLV | Texas Instruments | Low Power Dual Operational Amplifier 8-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10nA Dual 5mV CDIP-8 Operational Amplifier ROHS | 5 |
|
$20.7855 / $21.8686 | Buy Now |
|
Win Source Electronics | LM158/LM258/LM358/LM2904 Low Power Dual Operational Amplifiers | 1400 |
|
$12.7066 / $16.4126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM158AJ/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM158AJ/883
Texas Instruments
Military-grade, dual, 32-V, 700-kHz operational amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
The maximum power dissipation of the LM158AJ/883 is 1.4W, but it can be increased to 2.5W with proper heat sinking.
To ensure stability in the LM158AJ/883, it is recommended to use a capacitor with a value of 10nF to 100nF between the output and the inverting input, and to keep the gain of the amplifier above 5.
The input impedance of the LM158AJ/883 is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
Yes, the LM158AJ/883 can be used as a comparator, but it is not recommended due to its limited speed and accuracy. A dedicated comparator like the LM339 is a better choice for comparator applications.
To reduce noise in the LM158AJ/883, use a bypass capacitor on the power supply pins, keep the input and output traces short and away from noise sources, and use a shielded cable for the input signal.