Part Details for LM140K-5.0 by Texas Instruments
Results Overview of LM140K-5.0 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM140K-5.0 Information
LM140K-5.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM140K-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM140K-5.0-ND
|
DigiKey | IC REG LINEAR 5V 1A TO3-2 Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.1512 | Buy Now |
DISTI #
926-LM140K-50
|
Mouser Electronics | Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO 2 A 926-LM140K-50/NOPB RoHS: Not Compliant | 89 |
|
$75.1400 / $94.0900 | Buy Now |
Part Details for LM140K-5.0
LM140K-5.0 CAD Models
LM140K-5.0 Part Data Attributes
|
LM140K-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-5.0
Texas Instruments
1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 25.4 mm |
Alternate Parts for LM140K-5.0
This table gives cross-reference parts and alternative options found for LM140K-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM140AK-05-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM140K-5.0 vs LM140AK-05-883B |
IP7805AK-DESC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | LM140K-5.0 vs IP7805AK-DESC |
LM140R-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | LM140K-5.0 vs LM140R-05R1 |
IP7805AR-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, TO-213AA, 2 PIN | LM140K-5.0 vs IP7805AR-BSS2 |
IP7805AK | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-5.0 vs IP7805AK |
IP7805AR-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN | LM140K-5.0 vs IP7805AR-BSS2 |
IP240K-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | LM140K-5.0 vs IP240K-05R1 |
IP7805KR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-5.0 vs IP7805KR1 |
IP7805K | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-5.0 vs IP7805K |
LM140K-5.0 Frequently Asked Questions (FAQ)
-
The LM140K-5.0 can handle input voltages up to 35V, but it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) of the capacitor should be less than 5 ohms.
-
The LM140K-5.0 is rated for operation up to 125°C, but the output current should be derated at higher temperatures to prevent overheating. Consult the datasheet for specific derating curves.
-
A transient voltage suppressor (TVS) or a zener diode can be used to protect the LM140K-5.0 from input voltage transients. The TVS or zener diode should be rated for the maximum input voltage and should be placed between the input pin and ground.
-
Yes, multiple LM140K-5.0 regulators can be paralleled to increase the output current, but it's essential to ensure that the output voltages are matched and the input voltages are synchronized to prevent oscillations.