Part Details for LM140K-5.0/883 by Texas Instruments
Results Overview of LM140K-5.0/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM140K-5.0/883 Information
LM140K-5.0/883 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM140K-5.0/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1277 |
|
RFQ |
Part Details for LM140K-5.0/883
LM140K-5.0/883 CAD Models
LM140K-5.0/883 Part Data Attributes
|
LM140K-5.0/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-5.0/883
Texas Instruments
5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM140K-5.0/883
This table gives cross-reference parts and alternative options found for LM140K-5.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-5.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM140K-5.0/NOPB | Texas Instruments | $46.4044 | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | LM140K-5.0/883 vs LM140K-5.0/NOPB |
IP7805AK-DESC | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, TO-204AA, 2 PIN | LM140K-5.0/883 vs IP7805AK-DESC |
IP140R-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | LM140K-5.0/883 vs IP140R-05R1 |
IP240K-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM140K-5.0/883 vs IP240K-05 |
LM140AK-05-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM140K-5.0/883 vs LM140AK-05-883BR1 |
IP140AK-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-5.0/883 vs IP140AK-05 |
IP140K-05-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM140K-5.0/883 vs IP140K-05-883BR1 |
IP140AK-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | LM140K-5.0/883 vs IP140AK-05-BSS2 |
IP140R-05-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | LM140K-5.0/883 vs IP140R-05-BSS2 |
LM140K-5.0/883 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LM140K-5.0/883 is 35V, but it's recommended to keep it below 25V for reliable operation.
-
The LM140K-5.0/883 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, keep the input and output capacitors close to the regulator to minimize noise and oscillations.
-
No, it's not recommended to parallel multiple LM140K-5.0/883 regulators. This can cause oscillations and instability due to the internal current limiting and thermal protection circuits. Instead, consider using a higher-current regulator or a different topology.
-
The typical dropout voltage of the LM140K-5.0/883 is around 2V, but it can be as high as 3V at high output currents. This means that the input voltage should be at least 2V higher than the output voltage for reliable operation.