Part Details for LM140K-05-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of LM140K-05-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM140K-05-BSS2 Information
LM140K-05-BSS2 by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM140K-05-BSS2
LM140K-05-BSS2 CAD Models
LM140K-05-BSS2 Part Data Attributes
|
LM140K-05-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM140K-05-BSS2
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140K-05-BSS2
This table gives cross-reference parts and alternative options found for LM140K-05-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-05-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM140AK-05-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM140K-05-BSS2 vs LM140AK-05-883B |
IP7805AK-DESC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | LM140K-05-BSS2 vs IP7805AK-DESC |
LM140R-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | LM140K-05-BSS2 vs LM140R-05R1 |
IP7805AR-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, TO-213AA, 2 PIN | LM140K-05-BSS2 vs IP7805AR-BSS2 |
IP7805AK | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-05-BSS2 vs IP7805AK |
IP7805AR-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN | LM140K-05-BSS2 vs IP7805AR-BSS2 |
IP240K-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | LM140K-05-BSS2 vs IP240K-05R1 |
IP7805KR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-05-BSS2 vs IP7805KR1 |
IP7805K | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140K-05-BSS2 vs IP7805K |